MikroElektronika MIKROE-2812 Mikromedia 7 for STM32 Shield With five mikroBUS sockets for STM32F4, STM32F7
- RS Stock No.:
- 168-3087
- Mfr. Part No.:
- MIKROE-2812
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€52.26
(exc. VAT)
€64.28
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €52.26 | - |
| 5 - 9 | €49.64 | 5% |
| 10 + | €47.04 | 9% |
*price indicative
- RS Stock No.:
- 168-3087
- Mfr. Part No.:
- MIKROE-2812
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Kit Name | Mikromedia 7 for STM32 | |
| Featured Device | five mikroBUS sockets | |
| For Use With | STM32F4, STM32F7 | |
| Kit Classification | Shield | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Kit Name Mikromedia 7 for STM32 | ||
Featured Device five mikroBUS sockets | ||
For Use With STM32F4, STM32F7 | ||
Kit Classification Shield | ||
Standards/Approvals No | ||
mikromedia 7 for STM32 Shield is the perfect way to expand the functionalities of your mikromedia 7 for STM32F4 and mikromedia 7 for STM32F7 with five mikroBUS™ sockets - add any functionality from our ever-growing range of click boards™. We are fully stocked with everything from sensors and wifi transceivers to motor control and audio amplifiers.
Related links
- MikroElektronika MIKROE-3618 Mikromedia 4 for STM32 Capacitive MIKROE-3618 4 in Display Board With Stm32f4 for STM32F4
- MikroElektronika MIKROE-1417 Mikromedia Plus 109.22 mm Mikromedia Expansion Board With 4 MikroBUS Host Sockets for STM32
- MikroElektronika MIKROE-3617 Mikromedia 3 for STM32 Capacitive MIKROE-3617 3.5 in Capacitive Touch Screen Development
- MikroElektronika MCU Card 7 for STM32 STM32F030RC MCU Add On Board MIKROE-3523
- MikroElektronika MIKROE-607 Mikromedia for PIC18F 2.8 in TFT Colour Display Development Board With PIC18F87J50 for
- MikroElektronika MIKROE-2637 2.8 in TFT Development Kit With mikromedia workStation v7
- MikroElektronika MIKROE-755 Mikromedia for XMEGA 2.8 in TFT Colour Display Development Board With ATxmega128A1 for
- MikroElektronika MIKROE-597 Mikromedia for PIC32 2.8 in TFT Colour Display Development Board With PIC32MX460F512L for
