MikroElektronika MIKROE-1417 Mikromedia Plus 109.22 mm Mikromedia Expansion Board With 4 MikroBUS Host Sockets for STM32

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€66.67

(exc. VAT)

€82.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€66.67
5 - 9€63.34
10 +€60.24

*price indicative

RS Stock No.:
791-6482
Mfr. Part No.:
MIKROE-1417
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

109.22mm

Product Type

Display Board

Display Technology

Mikromedia

Kit Name

Mikromedia Plus

Featured Device

4 MikroBUS Host Sockets

For Use With

STM32

Interface Type

Ethernet, UART, USB, CAN

Kit Classification

Expansion Board

Standards/Approvals

RoHS

COO (Country of Origin):
RS

mikromedia Plus for STM32 Shield


Extension board for STM32 mikromedia Plus.

USB Mini-B connector for on-board FTDI USB-UART chip

RJ-45 Ethernet connector

CAN transceiver

CAN screw terminals

Power supply screw terminals

4 x mikroBUS sockets

Side connection pads

Ground pins for oscilloscope probes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy