Display Visions EA 9780-4USB Test Board USB for PC (Windows) LCD Accessory With EA eLABEL20-A, EA DOG series for EA DOG

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€53.19

(exc. VAT)

€65.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€53.19-
5 - 9€51.822%
10 +€50.535%

*price indicative

RS Stock No.:
197-1189
Mfr. Part No.:
EA 9780-4USB
Manufacturer:
Display Visions
Find similar products by selecting one or more attributes.
Select all

Brand

Display Visions

Product Type

Display Board

Display Technology

LCD

Featured Device

EA eLABEL20-A, EA DOG series

Kit Name

Test Board USB for PC (Windows)

For Use With

EA DOG Series

Kit Classification

Accessory

Interface Type

USB

Standards/Approvals

No

COO (Country of Origin):
CN
The Electronic Assembly EA 9780-4 USB test board all displays from EA DOG series and EA eLABEL20 will put into operation in a flash. There is no hardware or software knowledge necessary. The included USB cable performs easily the connection to the PC. Text and pictures (BMP) can be shown direct on the connected display.

LED driving circuit is integrated

Switch on and off LED backlight available

It comes inclusive with a USB cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy