MikroElektronika MIKROE-3789 LCD Mono Click 1.28 in LCD Add On Board With LS013B7DH03, EFM32
- RS Stock No.:
- 200-1368
- Mfr. Part No.:
- MIKROE-3789
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.54
(exc. VAT)
€38.79
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.54 |
| 5 - 9 | €29.95 |
| 10 + | €28.38 |
*price indicative
- RS Stock No.:
- 200-1368
- Mfr. Part No.:
- MIKROE-3789
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 1.28in | |
| Product Type | Display Board | |
| Display Technology | LCD | |
| Kit Name | LCD Mono Click | |
| Featured Device | LS013B7DH03, EFM32 | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 1.28in | ||
Product Type Display Board | ||
Display Technology LCD | ||
Kit Name LCD Mono Click | ||
Featured Device LS013B7DH03, EFM32 | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
The MikroElektronika LCD mono click, It is a click board that uses the LCD display with Silicon Lab, and its energy saving capabilities creates a powerful display and It is capable of driving a 128x128 pixel display drawing.
EFM32 helps reduce power consumption
Thin, light and compact module
It has monolithic technology
Related links
- MikroElektronika MIKROE-2100 Riverdi Click LCD Add On Board With zif20, FT8xx for MikroBus
- MikroElektronika MIKROE-6635 RTC 24 Click Real Time Clock Add On Board for RTC 24 Click Add on Board for Analog Devices
- MikroElektronika MIKROE-2548 MCP1664 Click LED Add On Board for UVLO
- MikroElektronika MIKROE-3191 Flash 4 Click Add On Board
- MikroElektronika MIKROE-1199 Flash Click, Serial Flash Add On Board for MikroBus
- MikroElektronika MIKROE-4422 EEPROM 5 Click, EEPROM Add On Board for M95M04 for M95M04
- MikroElektronika MIKROE-3104 Excelon-LP Click, FeRAM Add On Board
- MikroElektronika MIKROE-2761 Secure 3 Click, EEPROM Add On Board
