Bridgetek VM800B43A-BK 4.3 in Resistive Touch Screen
- RS Stock No.:
- 787-7046
- Mfr. Part No.:
- VM800B43A-BK
- Manufacturer:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€74.48
(exc. VAT)
€91.61
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.48 |
| 5 - 9 | €72.13 |
| 10 + | €70.33 |
*price indicative
- RS Stock No.:
- 787-7046
- Mfr. Part No.:
- VM800B43A-BK
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 4.3in | |
| Display Technology | Resistive Touch Screen | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 4.3in | ||
Display Technology Resistive Touch Screen | ||
Bridgetek Screen Evaluation Module
The Bridgetek screen evaluation module offers a high-quality 4.3in resistive touch display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. It is offered in black (-BK) colour. This display sub-system provides the engineers with a cost-efficient option, which can cut short the development time while enabling a production finished look. The modules are designed to control 4.3in display. This development kit is used for FTDI's FT800, which is used to develop and demonstrate the functionality of the FT800 Embedded Video Engine (EVE). This module behaves as an SPI slave and requires an SPI Master for proper microcontroller interfacing and system integration.
Features and Benefits
5V tolerant buffers when used with a 5V SPI Master
Flexible power supply.
Integrated with a resistive touch screen LCD panel
On-board audio power amplifier and microspeaker
On-board LCD backlight LED driver
Powering the VM800B using either a 2.1mm power jack, SPI master connector or via USB Micro-B port
Precision fitted bezel in black (-BK)
Provides a high-quality display system
Ready to use LCD module
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Bridgetek VM800B50A-BK 5 in Resistive Touch Screen
- MikroElektronika MIKROE-1401 LCD Colour Display 4.3 in Resistive Touch Screen Demonstration Board With TFT
- 4D Systems SK-gen4-43DT Gen4 Diablo16 4.3 in Resistive Touch Screen Starter Kit With DIABLO16 for gen4 Range of modules
- 4D Systems with 4.3 in Resistive Touch Screen
- 4D Systems Diablo16 with 4.3 in Resistive Touch Screen
- 4D Systems Diablo16 Starter Kit with 4.3 in Resistive Touch Screen
- 4D Systems Gen4 Diablo16 with 4.3 in Resistive Touch Screen
- Bridgetek ME812A-WH50R FT812 Embedded Video Engine (EVE) 5 in Resistive Touch Screen Development Module With Quad SPI
