Bridgetek ME812A-WH50R FT812 Embedded Video Engine (EVE) 5 in Resistive Touch Screen Development Module With Quad SPI

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€69.56

(exc. VAT)

€85.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€69.56
5 - 9€67.76
10 +€66.07

*price indicative

RS Stock No.:
126-1743
Mfr. Part No.:
ME812A-WH50R
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Diagonal Display Size

5in

Product Type

Display Board

Display Technology

Resistive Touch Screen

Featured Device

Quad SPI host connector

Kit Name

FT812 Embedded Video Engine (EVE)

For Use With

MM900EV series

Kit Classification

Development Module

Interface Type

SPI/QSPI

Standards/Approvals

RoHS

EVE FT812 Display Module


The ME812A-WH50R module consists of a display controller board based on the FT812 EVE device, built into a 5.0in WVGA LCD touchscreen display unit.

800 x 480pixel colour TFT LCD display with resistive touchscreen and pressure sensing

Supports portrait and landscape display mode

On-board LCD backlight LED driver

Supports mono audio from FT812 or external source

On-board audio amplifier for driving an external 1W speaker

Host communication: 4-wire serial SPI

Power supply: +4.75V to +5.25Vdc

Operating temperature range: -20 to +70°C

Bezel with four assembly mounting holes

Dimensions: 142 x 98.8mm (including bezel)

Note

The FT900 32-bit microcontroller module, MM900EV-Lite (RS 901-5098) matches the form-factor of the controller board and just plugs straight in.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy