MikroElektronika MIKROE-1649 OLED W Click OLED Display Add On Board With SSD1306 for mikroBUS Socket
- RS Stock No.:
- 882-9039
- Distrelec Article No.:
- 301-54-932
- Mfr. Part No.:
- MIKROE-1649
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.12 | - |
| 5 - 9 | €25.45 | 2% |
| 10 + | €24.83 | 4% |
*price indicative
- RS Stock No.:
- 882-9039
- Distrelec Article No.:
- 301-54-932
- Mfr. Part No.:
- MIKROE-1649
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Display Board | |
| Display Technology | OLED Display | |
| Featured Device | SSD1306 | |
| Kit Name | OLED W Click | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Display Board | ||
Display Technology OLED Display | ||
Featured Device SSD1306 | ||
Kit Name OLED W Click | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
OLED W click mikroBUS™
The OLED W click is an add-on board that allows you to add a white monochrome OLED display to your design.
Key Features of the OLED W click
•mikroBUS™ pinout standard
•White monochrome passive matrix OLED display
•SSD1306 IC with functionality such as contrast control, normal or inverse image display and vertical/horizontal scrolling
•Wide viewing angle
•Energy saving
•Suitable for 3.3 V power supply
•19.3 x 7.8 mm
•96 x 39 px resolution
Click mikroBUS™ Display & Graphics Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika MIKROE-1650 OLED B Click OLED Display Add On Board With SSD1306, MI9639BO-B2 for mikroBUS Socket
- MikroElektronika MIKROE-6793 OLED W Click LED Matrix Click Board for MCOT128032CY for MikroBUS
- MikroElektronika MIKROE-1585 OLED C Click 1.1 in OLED Display Add On Board With SEPS114A
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-1423 BarGraph Click 10 Segment Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-1851 AlphaNum G Click 2 14 Segment Display Add On Board With TLC5926 x 2 for mikroBUS Socket
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
