MikroElektronika MIKROE-606 Mikromedia for dsPIC33 2.8 in TFT Development Board With PIC33FJ256GP710A for mikromedia for

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-6069
Mfr. Part No.:
MIKROE-606
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Diagonal Display Size

2.8in

Product Type

Display Board

Display Technology

TFT

Featured Device

PIC33FJ256GP710A

Kit Name

Mikromedia for dsPIC33

For Use With

mikromedia for dsPIC33 development system

Kit Classification

Development Board

Standards/Approvals

RoHS

COO (Country of Origin):
RS

mikromedia for dsPIC33


The MIKROE-606 board provides a compact high-quality multimedia development platform for dsPIC33FJ256GP710A device. The on-board dsPIC33 microcontroller is pre-programmed with fast UART bootloader, so it is ready to work right out of the box. It has numerous on-board modules, which allow you to write multimedia applications.

Mikromedia for dsPIC33 is fully supported by mikroC, mikroBasic and mikroPascal compilers for dsPIC.

Large 320 x 240 pixels TFT Colour Display with Touch Screen and Stereo MP3 Codec chip, and Accelerometer

Board is compact and handy that it fits in your pocket

Battery charger on board which charges directly from the USB port

Enough storage on microSD memory card

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy