MikroElektronika MIKROE-1160 Mikromedia for PIC24EP 2.8 in TFT Development Kit With PIC24EP512GU810 for mikromedia for

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€107.21

(exc. VAT)

€131.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€107.21-
2 - 4€101.845%
5 +€96.499%

*price indicative

RS Stock No.:
923-6071
Mfr. Part No.:
MIKROE-1160
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Display Board

Diagonal Display Size

2.8in

Display Technology

TFT

Kit Name

Mikromedia for PIC24EP

Featured Device

PIC24EP512GU810

For Use With

mikromedia for PIC24EP development system

Kit Classification

Development Kit

Standards/Approvals

RoHS

COO (Country of Origin):
RS

mikromedia for PIC24EP


The MIKROE-1160 board provides a compact high-quality multimedia development platform for PIC24EP512GU810 device. The on-board PIC24EP microcontroller is pre-programmed with fast USB HID bootloader, so it is ready to work right out of the box. It has numerous on-board modules, which allow you to write multimedia applications.

Mikromedia for PIC24EP is fully supported by mikroC, mikroBasic and mikroPascal compilers for dsPIC30/33 and PIC24.

Large 320 x 240 pixels TFT Colour Display with Touch Screen and Stereo MP3 Codec chip

Board is compact and handy that it fits in your pocket

Battery charger on board which charges directly from the USB port

Enough storage on microSD memory card and 8 Mbit Serial Flash Memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy