Microchip MM5451YV Display Driver MM5451
- RS Stock No.:
- 159-7540
- Mfr. Part No.:
- MM5451YV
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 26 units)*
€116.45
(exc. VAT)
€143.23
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 26 - 78 | €4.479 | €116.45 |
| 104 + | €4.183 | €108.76 |
*price indicative
- RS Stock No.:
- 159-7540
- Mfr. Part No.:
- MM5451YV
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Display Driver | |
| Number of Pins | 44 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | MM5451 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Display Driver | ||
Number of Pins 44 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series MM5451 | ||
- COO (Country of Origin):
- TH
Display Drivers, Microchip
Related links
- Microchip MM5451YV Display Driver MM5451
- Microchip MM5451YV-TR Display Driver MM5451, 8.5mA LED
- Microchip Display Driver MM5451, 8.5mA LED
- Microchip MM5451YN Display Driver MM5451 LED
- Microchip TC7107CKW Display Driver, 800μA LED
- Microchip MM5450YN Display Driver MM5450 LED
- onsemi NCL35076AADR2G Display Driver NCL35076
- onsemi NCL30076AADR2G Display Driver NCL30076
