Microchip MM5451YV-TR Display Driver MM5451, 8.5mA LED
- RS Stock No.:
- 244-9860
- Mfr. Part No.:
- MM5451YV-TR
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
In Stock
- 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €6.01 | - |
| 25 - 49 | €4.73 | 21% |
| 50 - 99 | €4.61 | 23% |
| 100 - 249 | €4.50 | 25% |
| 250 + | €4.42 | 26% |
*price indicative
- RS Stock No.:
- 244-9860
- Mfr. Part No.:
- MM5451YV-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Current | 8.5mA | |
| Voltage | 11V, 4.75V | |
| Interfaces Supported | Yes | |
| Series | MM5451 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Display Driver | ||
Display Type LED | ||
Current 8.5mA | ||
Voltage 11V, 4.75V | ||
Interfaces Supported Yes | ||
Series MM5451 | ||
Standards/Approvals RoHS | ||
The microchip LED display drivers are monolithic MOS ICs fabricated in an N-Channel, metal-gate process. The technology produces low-threshold, enhancement-mode, and ion-implanted depletion-mode devices. A single pin controls the LED display brightness by setting a reference current through a variable resistor connected to the supply. It is used in industrial control indicator, relay driver , digital clock, thermometer, counter, voltmeter and instrumentation readouts.
It has continuous brightness control
It is serial data input
No load signal requirement
It has wide power supply operation
TTL compatibility
Their outputs is 34 or 35 , 15 mA Capability
Alphanumeric capability
Related links
- Microchip MM5451YV-TR Display Driver MM5451, 8.5mA LED
- Microchip MM5451YV Display Driver MM5451
- Microchip MM5451YN Display Driver MM5451 LED
- Microchip MM5450YN Display Driver MM5450 LED
- Microchip TC7107CKW Display Driver, 800μA LED
- onsemi NSI45025T1G Display Driver NSI450 LED
- onsemi NCP3066DR2G Display Driver NCP3066 LED
- STMicroelectronics STCS1PHR Display Driver STCS1 LED
