Texas Instruments TPS92075DDC/NOPB SOT-23 Display Driver, 4 Segment, 6 Pin, 6 V
- RS Stock No.:
- 162-8430
- Mfr. Part No.:
- TPS92075DDC/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8430
- Mfr. Part No.:
- TPS92075DDC/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOT-23 | |
| Number of Pins | 6 | |
| Supply Voltage | 6 V | |
| Number of Segments | 4 | |
| Maximum Supply Current | 1.3 → 2.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Mounting Type | Surface Mount | |
| Width | 1.75mm | |
| Height | 1mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOT-23 | ||
Number of Pins 6 | ||
Supply Voltage 6 V | ||
Number of Segments 4 | ||
Maximum Supply Current 1.3 → 2.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Mounting Type Surface Mount | ||
Width 1.75mm | ||
Height 1mm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- PH
Related links
- Analog Devices LT3465ES6#TRMPBF TSOT-23 Display Driver 2.7 → 5.5 V
- Texas Instruments 5 Output Display Driver 6 V, 1A LED Driver
- Texas Instruments MM5452V/NOPB PLCC Display Driver 44 Pin, 3 → 10 V
- Texas Instruments LM3519MK-20/NOPB 3.3 V 6-Pin TSOT
- Taiwan Semiconductor TS19376CY5 RMG SOT-89 Display Driver 23 V
- Texas Instruments LM3404MA/NOPB SOIC Display Driver 8 Pin 12 V 18 V, 24 V
- DiodesZetex AP5725WG-7 SOT-26 Display Driver 3.3 V, 5 V
- Texas Instruments Fixed Power Supply Sequencer 6-Pin SOT-23
