Texas Instruments Fixed Power Supply Sequencer 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6246
Mfr. Part No.:
LM3880MF-1AE/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Power Supply Sequencer

Reference Voltage

1.25V

Package Type

SOT-23

Reference Type

Fixed

Mount Type

Surface

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

LM3880

Length

3.05mm

Height

1.25mm

Automotive Standard

No

Output Type

Fixed

Minimum Input Voltage

2.7V

Microprocessor Supervisory & Reset Circuits, National Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy