STMicroelectronics STP16DP05TTR Display Driver STP16DP05 LED
- RS Stock No.:
- 165-5305
- Mfr. Part No.:
- STP16DP05TTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5305
- Mfr. Part No.:
- STP16DP05TTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Display Type | LED | |
| Series | STP16DP05 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Display Type LED | ||
Series STP16DP05 | ||
- COO (Country of Origin):
- PH
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics STP16DP05TTR Display Driver STP16DP05 LED
- STMicroelectronics Display Driver, 90mA LED
- STMicroelectronics STP16CPC26XTR Display Driver, 90mA LED
- STMicroelectronics STCS1PHR Display Driver STCS1 LED
- DiodesZetex AL5890-15P1-13 Display Driver AL5890 LED
- ams OSRAM AS1130-BSST Display Driver AS1130 LED
- STMicroelectronics 5 Output Display Driver, 2A PWM BiCMOS
- Microchip MM5451YN Display Driver MM5451 LED
