NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- RS Stock No.:
- 723-909
- Mfr. Part No.:
- NHD-4.3-480272MF-20 Controller Board
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Image representative of range
Subtotal (1 unit)*
€37.52
(exc. VAT)
€46.15
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.52 |
*price indicative
- RS Stock No.:
- 723-909
- Mfr. Part No.:
- NHD-4.3-480272MF-20 Controller Board
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| For Use With | 20 Pin FFC | |
| Product Type | Controller Card | |
| Interface Type | Parallel | |
| Kit Contents | Board | |
| Standards/Approvals | RoHS | |
| Series | NHD | |
| Kit Name | Controller Board | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
For Use With 20 Pin FFC | ||
Product Type Controller Card | ||
Interface Type Parallel | ||
Kit Contents Board | ||
Standards/Approvals RoHS | ||
Series NHD | ||
Kit Name Controller Board | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Controller Board provides a versatile solution for driving 4.3 inch TFT displays during evaluation or final production. It leverages a high-performance Ssd1963 controller to manage complex graphics via an 8-bit parallel interface, ensuring efficient data processing for high-resolution 480x272 screens.
Twenty pin FFC connector for secure display interfacing
Wide operating temperature range from -20 to 70 degrees Celsius
Low power 3.3V supply voltage requirement
Related links
- NEWHAVEN DISPLAY INTERNATIONAL Controller Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board
- NEWHAVEN DISPLAY INTERNATIONAL Adapter Board
- NEWHAVEN DISPLAY INTERNATIONAL Development Board
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.45 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.69 Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.5 inch Color OLED Glass
- NEWHAVEN DISPLAY INTERNATIONAL Breakout Board For 1.27 inch Color OLED Glass
