NEWHAVEN DISPLAY INTERNATIONAL Adapter Board

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€26.48

(exc. VAT)

€32.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€26.48-
5 +€24.905%

*price indicative

RS Stock No.:
729-721
Mfr. Part No.:
NHD-CTP-USB-ADAPTER-800480
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

Evaluation Board

For Use With

Windows PCs

Interface Type

I2C, USB

Kit Contents

I2C to USB Adapter Board

Series

NHD-CTP-USB-ADAPTER

Kit Name

Adapter Board

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL The Capacitive Touchscreen Adapter streamlines the development process for integrating touch technology into electronic projects. This versatile board acts as a bridge between I2C interfaces and USB, allowing for Rapid prototyping and testing of capacitive displays.

Built-in USB controller for easy integration

Reliable 5.0 V power via USB Micro-B connector

Integrated LED power indicator and On to Off switch

Dedicated 6-pin Molex for capacitive touchscreen FFC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy