NEWHAVEN DISPLAY INTERNATIONAL Breakout Board

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.81

(exc. VAT)

€13.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.81
10 - 49€9.52
50 - 99€8.54
100 +€7.36

*price indicative

RS Stock No.:
723-915
Mfr. Part No.:
NHD-FFC20-1
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Product Type

Development Board

For Use With

20 Pin FFC

Interface Type

FFC

Kit Contents

Board

Standards/Approvals

UL

Kit Name

Breakout Board

Series

NHD

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Breakout Board streamlines your development process by providing a reliable bridge between high-density flexible flat cables and standard prototyping hardware.

Twenty pin FFC connector with 1 millimetre pitch

Dual row ten by two pin header with 2.54 millimetre pitch

Versatile mounting options for prototypes or finished designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy