Display Visions Board with Level Shifter Components
- RS Stock No.:
- 262-5472
- Mfr. Part No.:
- EA 94998-CONNI
- Manufacturer:
- Display Visions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€93.27
(exc. VAT)
€114.72
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €93.27 |
| 5 + | €90.95 |
*price indicative
- RS Stock No.:
- 262-5472
- Mfr. Part No.:
- EA 94998-CONNI
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Display Interface Kit | |
| Kit Contents | Display, Board With Level Shifter Components | |
| Standards/Approvals | No | |
| Kit Name | Board with Level Shifter Components | |
| Series | EA | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Display Interface Kit | ||
Kit Contents Display, Board With Level Shifter Components | ||
Standards/Approvals No | ||
Kit Name Board with Level Shifter Components | ||
Series EA | ||
The Display vision application board with level shifter and 5 to 30V regulator. It includes a small TFT display with 2.8" plus touch panel.
High contrast TFT panel
Integrated HMI controller
PCAP touch panel optically bonded
Wide temperature range
