Display Visions Onboard Voltage Regulator
- RS Stock No.:
- 262-5473
- Mfr. Part No.:
- EA 94998-POWER
- Manufacturer:
- Display Visions
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€58.94
(exc. VAT)
€72.50
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.94 | - |
| 5 + | €57.47 | 2% |
*price indicative
- RS Stock No.:
- 262-5473
- Mfr. Part No.:
- EA 94998-POWER
- Manufacturer:
- Display Visions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Display Visions | |
| Product Type | Display Interface Kit | |
| Kit Contents | Onboard Voltage Regulator | |
| Standards/Approvals | No | |
| Kit Name | Onboard Voltage Regulator | |
| Series | EA | |
| Select all | ||
|---|---|---|
Brand Display Visions | ||
Product Type Display Interface Kit | ||
Kit Contents Onboard Voltage Regulator | ||
Standards/Approvals No | ||
Kit Name Onboard Voltage Regulator | ||
Series EA | ||
The Display vision application board with 5 to 30V regulator. It includes a small TFT display with 2.8" plus touch panel.
High contrast TFT panel
Integrated HMI controller
PCAP touch panel optically bonded
Wide temperature range
