L-Com Male Male to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m
- RS Stock No.:
- 287-035
- Mfr. Part No.:
- DPCAC2MM-1M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€79.84
(exc. VAT)
€98.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €79.84 |
| 10 + | €73.21 |
*price indicative
- RS Stock No.:
- 287-035
- Mfr. Part No.:
- DPCAC2MM-1M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Male | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DisplayPort Cable | ||
Connector Type A Male | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
- COO (Country of Origin):
- CN
The L-Com DisplayPort to Mini DisplayPort cable assemblies provide a one piece digital audio and video solution for your mobile devices. As technology grows more powerful and compact, the demand for smaller connectors with the same performance as their larger cousins grows. These cable assemblies are the perfect way to connect the newest mobile devices to your DisplayPort monitor without use of an adaptor. We offer these cables in 5 off the shelf lengths.
Smaller connector footprint than DVI and VGA
Used to transfer Audio and Video to DisplayPort enabled PCs and monitors
Provides up to 2560x1600 resolution with digital video
Related links
- L-Com Male DisplayPort to Male DisplayPort 3 m
- L-Com Male Male to Female DisplayPort 500 mm
- L-Com Male Male to Male DisplayPort Polyester Foil Shield DisplayPort Cable, 1 m
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com Male DisplayPort to Male HDMI 3 m
- L-Com Male to Male Serial Cable CMB Series
- Roline Male DisplayPort to Male DisplayPort 1 m
- StarTech.com Male DisplayPort to Male DisplayPort 1 m
