L-Com Male DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS Stock No.:
- 287-038
- Mfr. Part No.:
- DPHDMI-MM-3M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.21
(exc. VAT)
€56.84
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €46.21 |
| 10 + | €42.35 |
*price indicative
- RS Stock No.:
- 287-038
- Mfr. Part No.:
- DPHDMI-MM-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EU RoHS DIRECTIVE (MOST RECENT RELEASED VERSION) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The L-Com DisplayPort cable ensures seamless connectivity between devices, delivering flawless audio and video transfer for your home theatre or professional setup. Engineered to meet the evolving demands of HD technology, this cable supports 4K resolution, ensuring that your visual content is presented with unmatched clarity.
Straightforward design integrates smoothly into your setup
Gold plated connectors ensure optimal signal transfer
Flexible enough for easy routing in tight spaces
Suitable for both home and professional environments
Related links
- RS PRO Male DisplayPort to Male HDMI 3 m
- Roline Male DisplayPort to Male HDMI 3 m
- RS PRO Male Mini DisplayPort to Male HDMI 3 m
- L-Com Male DisplayPort to Male DisplayPort 3 m
- Roline Male Mini DisplayPort to Male HDMI 3 m
- RS PRO Male DisplayPort to Male HDMI 1 m
- RS PRO Male DisplayPort to Male HDMI 5 m
- Value Male DisplayPort to Male HDMI 1 m
