Value Male DisplayPort to Male HDMI, PVC DisplayPort Cable, 1 m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€18.94

(exc. VAT)

€23.30

(inc. VAT)

RS Stock No.:
285-7865
Distrelec Article No.:
302-38-557
Mfr. Part No.:
11.99.5780
Manufacturer:
Value
Find similar products by selecting one or more attributes.
Select all

Brand

Value

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

No

Series

11.99.57

COO (Country of Origin):
CN
The DisplayPort Cable in black with a length of 1.0 m is a high-quality cable designed for connecting your display devices to enjoy high-definition visuals. It offers reliable performance and durability, making it a must-have accessory for your home entertainment setup.

High-quality DisplayPort cable for connecting devices

Ideal for use with HDTVs and other display devices

Male-to-male connectors for easy and secure connections

1.0 m length for flexible setup

Durable construction for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy