L-Com Male DisplayPort to Male DisplayPort, Low Smoke Zero Halogen DisplayPort Cable, 2 m
- RS Stock No.:
- 287-239
- Mfr. Part No.:
- DPCAZMM-2
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€116.11
(exc. VAT)
€142.82
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.11 |
*price indicative
- RS Stock No.:
- 287-239
- Mfr. Part No.:
- DPCAZMM-2
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com cable assembly provides cutting edge design and ingenuity, offering a seamless connection solution for your audio and video needs. Engineered with five robust twisted pairs and additional single conductors, it ensures exceptional signal integrity, minimising interference for high definition transmissions. The low smoke zero halogen jacket promotes safety in environments where fire risk is a concern, while the male connectors are crafted for both durability and user friendly operation.
Utilises low smoke zero halogen materials for enhanced safety
Designed to operate within a broad temperature range for versatile use
Complies with EU RoHS directives for environmentally conscious manufacturing
Male connectors ensure ease of connection and reliability
Related links
- L-Com Male DisplayPort to Male DisplayPort 3 m
- L-Com Male DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Male DisplayPort 10 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- RS PRO Male DisplayPort to Male DisplayPort 20 m
- Roline Male Plug to Male DisplayPort 1 m
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com 10 ft Black sheath Low Smoke Zero Halogen
