RS PRO Male DisplayPort to Male DisplayPort, Low Smoke Zero Halogen DisplayPort Cable, 10 m
- RS Stock No.:
- 286-2961
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€248.39
(exc. VAT)
€305.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.39 |
*price indicative
- RS Stock No.:
- 286-2961
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10m | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10m | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 40Gbps
The RS PRO DisplayPort Cable is designed to transmit uncompressed audio and video signals over distances up to 20 metres. With a bandwidth capacity of up to 40Gbps, this cable ensures high-quality signal integrity and supports resolutions up to 8K. Its plug-and-play functionality makes it easy to use, while the combination of fibre optic and copper cores provides flexibility and durability.
Features and Benefits
Active Optical Cable: Ensures high-quality signal transmission over long distances
DP Male to DP Male: Compatible with a wide range of devices
Supports 8K@60Hz / 4K@144Hz: Delivers ultra-high-definition video quality
DisplayPort 2.0: Latest version for enhanced performance
40Gbps Bandwidth: Supports high data transfer rates
Supports EDID and CEC: Ensures compatibility and control
Metal Connectors: Provides durability and reliable connections
LSOH Jacket: Low smoke, zero halogen for safety
Applications
Home entertainment systems
Professional AV setups
Gaming systems
Digital signage
Additional Information
CPR Compliant: Eca
Supported Audio: Up to 8 Channels with 16 or 24 Bits Linear PCM 32 to 192 kHz Sampling Rates
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- RS PRO Male DisplayPort to Male DisplayPort 20 m
- L-Com Male DisplayPort to Male DisplayPort 2 m
- L-Com Male DisplayPort to Male DisplayPort 3 m
- Roline Male Plug to Male DisplayPort 1 m
- L-Com Male DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Male DisplayPort 10 m
- RS PRO Male DisplayPort to Male DisplayPort 10 m
