RS PRO Male Mini DisplayPort to Male Mini DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS Stock No.:
- 182-8796
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.46 |
*price indicative
- RS Stock No.:
- 182-8796
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Mini DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 3.3V | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Mini DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 3.3V | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
3mtr Mini Display Port M-M Cable - Black
This cable is a 20pin MDP cable, please note that the 5v pin 20 is not connected. Gold flash contacts provide a high quality finish while oofering anti-corrosive properties
Features and Benefits
Mini Display Port
Compliant with existing VESA and Consumer Electronics Association standards
Gold Flash
19 Pins Connected
32AWG
OD 4.8mmMini Display Port
Specification
Connector A: Mini Display Port
Connector B: Mini Display Port
Length: 3 metres
Colour: Black
Related links
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 5 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 500 mm
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort 2 m
