RS PRO Male Mini DisplayPort to Male Mini DisplayPort, PVC DisplayPort Cable, 5 m
- RS Stock No.:
- 186-3043
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.71
(exc. VAT)
€18.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.71 |
*price indicative
- RS Stock No.:
- 186-3043
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | Mini DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Voltage | 3.3V | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B Mini DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Voltage 3.3V | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE | ||
- COO (Country of Origin):
- CN
This cable is a 20pin MDP cable, please note that the 5v pin 20 is not connected. Gold flash contacts provide a high quality finish while offering anti-corrosive properties
Mini Display Port
Gold Flash
19 Pins Connected
32AWG
OD 4.8mm
Related links
- RS PRO Male DisplayPort to Male Mini DisplayPort 5 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 5 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 500 mm
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Female Mini DisplayPort 2 m
