RS PRO Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 1 m
- RS Stock No.:
- 186-3018
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.83
(exc. VAT)
€10.86
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.83 |
*price indicative
- RS Stock No.:
- 186-3018
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mini Display port to Display port cable for use with Apple computers or graphics cards with mini Display port output
Mini DisplayPort to DisplayPort cable
Male to male
Resolutions supported: 2160p @60Hz
Gold connectors
Related links
- RS PRO Male Mini DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 1 m
- RS PRO Male Mini DisplayPort to Male VGA 1 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 5 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 500 mm
- RS PRO Male Mini DisplayPort to Male DisplayPort 3 m
