RS PRO Male USB Type C to Male DisplayPort, PVC DisplayPort Cable, 5 m
- RS Stock No.:
- 192-4682
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€37.81
(exc. VAT)
€46.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.81 |
*price indicative
- RS Stock No.:
- 192-4682
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | USB Type C | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A USB Type C | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The RS PRO 5 metre USB version 3.1 type C male to DisplayPort male cable has a black TPE jacket. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4.8mm. This cable is capable of 4k@60Hz (HBR2). The connectors are gold flashed and have a strain relief to help avoid the cable splitting around the edge of the boot.
Related links
- RS PRO Male USB Type C to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Male Mini DisplayPort 5 m
- RS PRO Male DisplayPort to Male DisplayPort 5 m
- RS PRO Male USB Type C to Male USB Type C 3 m
- RS PRO Male DisplayPort to Female DisplayPort 5 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 5 m
- RS PRO Male USB Type C to Male USB Type C 2 m
- RS PRO Male Mini DisplayPort to Male Mini DisplayPort 5 m
