Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 5 m

Subtotal (1 unit)*

€27.71

(exc. VAT)

€34.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€27.71

*price indicative

RS Stock No.:
197-3429
Distrelec Article No.:
301-25-860
Mfr. Part No.:
11.04.5637-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

Mini DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

5m

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline displayport is an universal connection standard for the transmission of picture and sound signals. Applications include mainly the connection of monitors and televisions to computers, Blu-ray players and similar devices.

The connector requires less space and is therefore more suitable for portable display devices

The practical plug design prevents the cable from slipping out of the displayport socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy