Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
- RS Stock No.:
- 197-3433
- Mfr. Part No.:
- 11.04.5811-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.01 |
*price indicative
- RS Stock No.:
- 197-3433
- Mfr. Part No.:
- 11.04.5811-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline displayport is an universal connection standard for the transmission of picture and sound signals. Applications include mainly the connection of monitors and televisions to computers, Blu-ray players and similar devices.
The connector requires less space and is therefore more suitable for portable display devices
The practical plug design prevents the cable from slipping out of the displayport socket
Related links
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
- Roline Male Mini DisplayPort to Male DisplayPort DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male DVI-D DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male HDMI DisplayPort Cable, 2 m
- Roline Male DisplayPort to Male HDMI 2 m
- Roline Male DisplayPort to Male DisplayPort 2 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 2 m
- Roline Male Mini DisplayPort to Male HDMI 2 m
