Roline Male DisplayPort to Male HDMI DisplayPort Cable, 2 m

Subtotal (1 unit)*

€24.32

(exc. VAT)

€29.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€24.32

*price indicative

RS Stock No.:
266-0550
Mfr. Part No.:
11.44.5781-10
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

DisplayPort

Product Type

DisplayPort Cable

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Cable Length

2m

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline DisplayPort to HDTV cable for transferring content from your graphics card to your TV. HDTV is the standard for digital video transmission in the TV/multimedia sector. The DisplayPort connector can only be used on the data source side.

Material TPE

Cable LSOH halogen-free

Cable shielding Screened

Length 2 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy