RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m

Subtotal (1 unit)*

€15.38

(exc. VAT)

€18.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 199 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 16 September 2026
  • Plus 160 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.38

*price indicative

RS Stock No.:
236-9103
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

CE, REACH, EN, UKCA, RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Male Display Port to Male Display Port Display Port Cable, 8K, 2m


This range of RS PRO DisplayPort Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This range of RS PRO DisplayPort v1.4 (HBR3) cables are approved by VESA for use with 8k@60Hz equipment. 8K has a resolution of 7680 x 4320 and is also known as 4320p and Super Ultra High Definition (SUHD). It is seen in commercial displays that require the highest available resolution.

Features and Benefits


  • Backward compatible with 4K@120Hz

  • Ideal for the computer gamer

  • Bandwidth of 32.4Gbps, it is able to provide MST support

    Applications


    DisplayPort cables are usually compatible with a range of computing equipment and devices such as PCs, laptops, monitors, and displays. Mainly used for commercial and professional-grade devices, whereas HDMI is more consumer-focused.

    Suitable for use with internal and external display connections, DisplayPort is a versatile technology that is ideal for use with high-performance devices. It is highly beneficial for simultaneously supporting high resolution and high refresh rates, making it a solid choice for many applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    UL Approved

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy