Roline Male DisplayPort to Male HDMI Cable, 1920 x 1200, 1m
- RS Stock No.:
- 266-0549
- Mfr. Part No.:
- 11.44.5780-10
- Manufacturer:
- Roline
Subtotal (1 unit)**
€20.74
(exc. VAT)
€25.51
(inc. VAT)
173 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €20.74 |
**price indicative
Related links
- Roline Male DisplayPort to Male HDMI Cable 3m
- Roline Male DisplayPort to Male HDMI Cable 2m
- Roline Male DisplayPort to Male HDMI Cable 1.5m
- Value Male DisplayPort to Male HDMI Cable 1920 x 1200, 1.5m
- Roline Male DisplayPort to Male HDMI Cable 1.5m
- Roline Male DisplayPort to Male HDMI Cable 5m
- Roline Male Mini DisplayPort to Male HDMI 1m
- StarTech.com 3.5mm Audio HDMI 1920 x 1200 (Analog) Maximum Resolution