Value Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m
- RS Stock No.:
- 285-7862
- Distrelec Article No.:
- 302-38-555
- Mfr. Part No.:
- 11.99.5603
- Manufacturer:
- Value
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.70
(exc. VAT)
€23.00
(inc. VAT)
- RS Stock No.:
- 285-7862
- Distrelec Article No.:
- 302-38-555
- Mfr. Part No.:
- 11.99.5603
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 11.99.56 | |
| Select all | ||
|---|---|---|
Brand Value | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 11.99.56 | ||
- COO (Country of Origin):
- CN
The DisplayPort Cable is the perfect solution for connecting devices with DisplayPort interfaces. With a length of 3.0 meters, it offers flexibility and convenience for various setups. Whether you need to connect your monitor, projector, or other display devices, this DisplayPort Cable ensures a reliable and high-quality connection.
3.0 meter cable length for added flexibility
Supports DisplayPort interfaces for seamless connectivity
High-quality construction for durability and reliability
Easy plug-and-play installation for user convenience
Related links
- RND Male DisplayPort to Male DisplayPort Polyvinyl Chloride DisplayPort Cable, 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male DisplayPort 3 m
- L-Com Male DisplayPort to Male DisplayPort 3 m
- RS PRO Male DisplayPort to Male DisplayPort 3 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 3 m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 3 m
- Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m

