Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m
- RS Stock No.:
- 283-5349
- Distrelec Article No.:
- 301-13-429
- Mfr. Part No.:
- 11.99.5763
- Manufacturer:
- Value
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.70
(exc. VAT)
€23.00
(inc. VAT)
- RS Stock No.:
- 283-5349
- Distrelec Article No.:
- 301-13-429
- Mfr. Part No.:
- 11.99.5763
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 11.99.57 | |
| Select all | ||
|---|---|---|
Brand Value | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 11.99.57 | ||
- COO (Country of Origin):
- CN
The DisplayPort Cable is a high-quality cable designed to connect user's Ultrabook, Notebook/Laptop or PC to a monitor, TV, or projector. With resolutions of up to 3840x2160 at 60Hz, enjoy excellent quality screen transmissions. The cable features a DisplayPort connection on both sides, making it versatile for various devices and applications.
LSOH halogen-free, flame retardant, low smoke material for safety
Compliant with DP v1.2 standard for maximum resolution of 3840 x 2160 at 60Hz
Screened cable shielding for optimal transfer quality
Connector design prevents slippage for a secure connection
Universal connection standard for picture and sound signals
Related links
- Value Male DisplayPort to Male DisplayPort 3 m
- Value Male DisplayPort to Male DisplayPort DisplayPort Cable, 5 m
- Roline Male DisplayPort to Male DisplayPort DisplayPort Cable, 3 m
- Roline Male Plug to Male DisplayPort DisplayPort Cable, 3 m
- Value Male DisplayPort to Male HDMI 1 m
- Roline Male DisplayPort to Male Mini DisplayPort DisplayPort Cable, 3 m
- StarTech.com Male DisplayPort to Male DisplayPort 3 m
- Roline Male DisplayPort to Male DisplayPort 3 m

