RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS Stock No.:
- 286-3300
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€27.43
(exc. VAT)
€33.74
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.43 |
*price indicative
- RS Stock No.:
- 286-3300
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 2.1 Version
Our CDLDP40 Range of DisplayPort v2.1 Cables are VESA Certified DP40 Cables and support transmission modes up to UHBR10. The cables support resolutions up to 1080p 360Hz, 4K at 165Hz, and 8K at 60Hz using Display Stream Compression.
Features and Benefits
Black ABS Hood for durability and protection
Nickel Plated Connector ensures reliable signal transmission
40Gbps Bandwidth (UHBR10) for high-speed data transfer
Supports 1080p@360Hz, 2K@240Hz, 4K@165Hz, 8K@60Hz (DSC), 16K@30Hz (DSC) Resolution for versatile display options
Supports 32-Bit Audio Channels and 1536KH Audio Sample Frequency for superior audio quality
Supports PCM, AC-3, DTS and other Audio Formats for compatibility with various audio systems
Supports Multi-Stream Transport (MST) for connecting multiple displays
Supports 3D Visual Effects for enhanced viewing experience
Supports Dynamic HDR for improved colour and contrast
Compatible with G-Sync and FreeSync Vertical Synchronization Technology for smoother gaming visuals
Applications
Home entertainment systems
Professional video editing
Gaming setups
Office presentations
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Connector 1: DisplayPort, Connector 2: DisplayPort
Connector 1 Gender: Male, Connector 2 Gender: Male
Length: 2 m
Outer Sheath Material: PVC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male DisplayPort 2 m
- RS PRO Male Mini DisplayPort to Male DisplayPort 2 m
- RS PRO Male USB Type C to Male DisplayPort 2 m
- RS PRO Male DisplayPort to Female DisplayPort 2 m
- RS PRO Male DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Male VGA 2 m
- RS PRO Male USB Type C to Male USB Type C 2 m
- RS PRO Male DisplayPort to Male DisplayPort 7 m
