RS PRO Male DisplayPort to Male HDMI, Polyvinyl Chloride DisplayPort Cable, 5 m
- RS Stock No.:
- 286-3366
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€63.70
(exc. VAT)
€78.35
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.70 |
*price indicative
- RS Stock No.:
- 286-3366
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO DisplayPort Cable, 4K 60Hz
The RS PRO DisplayPort Cable is designed to transmit high-quality video signals from a host PC with a DisplayPort socket to an HDMI monitor. Supporting a maximum resolution of 4K at 60Hz, this cable ensures clear and vibrant video output, making it ideal for professional and personal use.
Features and Benefits
DisplayPort Male x1: Connects seamlessly to the host device
Supports DP1.4: Ensures compatibility with the latest DisplayPort standards
Hot Plug Detect (HPD): Allows for easy connection and disconnection without restarting devices
HDMI Male x1: Connects directly to the display for straightforward setup
Supports resolutions up to 3840 x 2160 @ 60Hz or 4096 x 2160 @ 60Hz: Delivers ultra-high-definition video quality
Supports 8 / 10bit colour depth output: Provides rich and accurate colour representation
Supports output pixel format RGB / YCbCr4:4:4 / YCbCr4:2:2 / YCbCr4:2:0: Offers flexibility in video output formats
Supports HDCP 2.2: Ensures secure content transmission
Applications
Home entertainment systems
Professional video editing
Office presentations
Gaming setups
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Male DisplayPort to Male HDMI 5 m
- RS PRO Male DisplayPort to Male HDMI 3 m
- RS PRO Male DisplayPort to Male HDMI 1 m
- RS PRO Male Mini DisplayPort to Male HDMI 4.5 m
- RS PRO Male Mini DisplayPort to Male HDMI 3 m
- RS PRO Male DisplayPort to Male HDMI 2 m
- RS PRO Male Mini DisplayPort to Male HDMI 2 m
- RS PRO Male DisplayPort to Female HDMI 150 mm
