Tychem Yellow Coverall, 2XL
- RS Stock No.:
- 242-5267
- Mfr. Part No.:
- D13395560
- Manufacturer:
- Tychem
Subtotal (1 unit)*
€24.57
(exc. VAT)
€30.22
(inc. VAT)
In Stock
- 371 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.57 |
*price indicative
- RS Stock No.:
- 242-5267
- Mfr. Part No.:
- D13395560
- Manufacturer:
- Tychem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tychem | |
| Size | 2XL | |
| Product Type | Disposable Overall | |
| Material Properties | Anti-Static | |
| Colour | Yellow | |
| Style | Coverall | |
| Gender | Unisex | |
| Material | Tychem | |
| Hooded | Yes | |
| Series | Tychem 2000 C | |
| Select all | ||
|---|---|---|
Brand Tychem | ||
Size 2XL | ||
Product Type Disposable Overall | ||
Material Properties Anti-Static | ||
Colour Yellow | ||
Style Coverall | ||
Gender Unisex | ||
Material Tychem | ||
Hooded Yes | ||
Series Tychem 2000 C | ||
RoHS Status: Exempt
The DuPont Tychem 2000 coverall has stitched and over taped seams with barrier tape for protection and strength. It has thumb loops and elasticated wrists, ankles and face. It has self adhesive double zipper flap closure system for higher protection.
Hooded coverall
Comfortable and lightweight
Protection against biohazards and inorganic chemicals
