Tychem Yellow Coverall, 3XL
- RS Stock No.:
- 273-1535
- Mfr. Part No.:
- D13494922
- Manufacturer:
- Tychem
Subtotal (1 unit)*
€24.66
(exc. VAT)
€30.33
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.66 |
*price indicative
- RS Stock No.:
- 273-1535
- Mfr. Part No.:
- D13494922
- Manufacturer:
- Tychem
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tychem | |
| Size | 3XL | |
| Product Type | Coverall | |
| Sub Type | Coverall | |
| Colour | Yellow | |
| Hi-Vis | No | |
| Standards/Approvals | EN 14126 | |
| Gender | Unisex | |
| Material | Tychem | |
| Resistance Features | Anti-Static | |
| Closure Type | Zip with Flap | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Tychem | ||
Size 3XL | ||
Product Type Coverall | ||
Sub Type Coverall | ||
Colour Yellow | ||
Hi-Vis No | ||
Standards/Approvals EN 14126 | ||
Gender Unisex | ||
Material Tychem | ||
Resistance Features Anti-Static | ||
Closure Type Zip with Flap | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
