Delta Plus V1450B Black Nitrile Disposable Gloves Food Safe 70 μm, Size 7/8
- RS Stock No.:
- 301-998
- Mfr. Part No.:
- V1450B10007
- Manufacturer:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 301-998
- Mfr. Part No.:
- V1450B10007
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7/8 | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Black | |
| Thickness | 70μm | |
| Powdered | No | |
| Number of Gloves | 100 | |
| Series | V1450B | |
| Food Safe | Yes | |
| Standards/Approvals | EN ISO 374-1 TYPE B JKT, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7/8 | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Black | ||
Thickness 70μm | ||
Powdered No | ||
Number of Gloves 100 | ||
Series V1450B | ||
Food Safe Yes | ||
Standards/Approvals EN ISO 374-1 TYPE B JKT, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Delta Plus Disposable chemical glove offering excellent resistance to chemicals and viruses. Ideal for use in the food industry, agriculture, finishing works, craftsmanship, manufacturing, accommodation and food services, maintenance, and automotive applications.
Latex free to reduce the risk of allergies
Lightweight for optimal dexterity
Silicon and DFM free
Related links
- Delta Plus V1450B Black Nitrile Disposable Gloves Food Safe 70 μm, Size 8/9
- Delta Plus V1450B Black No Nitrile Disposable Gloves 100Gloves per Pack
- Delta Plus V1450B Black No Nitrile Disposable Gloves 100Gloves per Pack
- Delta Plus VENITACTYL V1450B100 Black Nitrile Disposable Gloves Food Safe, Size 10.5XL
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- Unigloves Black Nitrile Disposable Gloves Food Safe 0.08 mm
- Ansell 93862 Black Nitrile Disposable Gloves Food Safe 200 μm, Size 11
- Skytec TX924 Black Nitrile Disposable Gloves Food Safe 240 mm, Size L
