Delta Plus V1450B Black No Nitrile Disposable Gloves, Size 6/7, 100Gloves per Pack
- RS Stock No.:
- 301-997
- Mfr. Part No.:
- V1450B10006
- Manufacturer:
- Delta Plus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 301-997
- Mfr. Part No.:
- V1450B10006
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Glove Size | 6/7 | |
| Glove Material | Nitrile | |
| Colour | Black | |
| Glove Type | Disposable | |
| European Safety Standard | EN ISO 374-1, EN ISO 374-5 | |
| Powdered | No | |
| Number of Gloves | 100Gloves | |
| Range | V1450B | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Glove Size 6/7 | ||
Glove Material Nitrile | ||
Colour Black | ||
Glove Type Disposable | ||
European Safety Standard EN ISO 374-1, EN ISO 374-5 | ||
Powdered No | ||
Number of Gloves 100Gloves | ||
Range V1450B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Delta Plus Disposable chemical glove offering excellent resistance to chemicals and viruses. Ideal for use in the food industry, agriculture, finishing works, craftsmanship, manufacturing, accommodation and food services, maintenance, and automotive applications.
Latex free to reduce the risk of allergies
Lightweight for optimal dexterity
Silicon and DFM free
Lightweight for optimal dexterity
Silicon and DFM free
Related links
- Delta Plus V1450B Black No Nitrile Disposable Gloves 100Gloves per Pack
- Delta Plus V1450B Black Nitrile Disposable Gloves Food Safe 70 μm, Size 7/8
- Delta Plus V1450B Black Nitrile Disposable Gloves Food Safe 70 μm, Size 8/9
- Mapa Solo 997 Blue Nitrile Disposable Gloves 100Gloves per Pack
- Delta Plus V1600 Black Nitrile Glove Food Safe 170 μm, Size 6/7
- Delta Plus Blue Size 6/7, Latex Coating
- Delta Plus Blue Nitrile Disposable Gloves Food Safe, Size L
- Delta Plus VENITACTYL V1450B100 Black Nitrile Disposable Gloves Food Safe, Size 10.5XL
