Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves Food Safe 80 μm, Size 9
- RS Stock No.:
- 314-888
- Mfr. Part No.:
- 34988009
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
€8.13
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.13 | €0.081 |
*price indicative
- RS Stock No.:
- 314-888
- Mfr. Part No.:
- 34988009
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 9 | |
| Product Type | Disposable Gloves | |
| Material | Natural Latex | |
| Colour | Beige | |
| Thickness | 80μm | |
| Powdered | Yes | |
| Number of Gloves | 100 | |
| Series | Solo 988 | |
| Food Safe | Yes | |
| Standards/Approvals | EN420:5/5, EN ISO 374-1 TYPE C, French decree of 05/08/2020, EN ISO 374-5 | |
| Length | 2.4km | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 9 | ||
Product Type Disposable Gloves | ||
Material Natural Latex | ||
Colour Beige | ||
Thickness 80μm | ||
Powdered Yes | ||
Number of Gloves 100 | ||
Series Solo 988 | ||
Food Safe Yes | ||
Standards/Approvals EN420:5/5, EN ISO 374-1 TYPE C, French decree of 05/08/2020, EN ISO 374-5 | ||
Length 2.4km | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Solo 988 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Worn alone or as an outer glove
Protection adapted to short duration usage
Easy to put on and take off
Excellent dexterity thanks to flexibility of natural latex
Related links
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 7
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 6
- Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 8
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves Food Safe 100 μm, Size 6
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 7
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 8
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 9
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 6
