Mapa Solo 988 Beige Powdered Nitrile Disposable Gloves Food Safe 80 μm, Size 6

Subtotal (1 box of 100 units)*

€8.13

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€8.13€0.081

*price indicative

RS Stock No.:
440-377
Mfr. Part No.:
34988006
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Disposable Gloves

Size

6

Material

Nitrile

Colour

Beige

Thickness

80μm

Powdered

Yes

Number of Gloves

200

Series

Solo 988

Food Safe

Yes

Length

2.4km

Standards/Approvals

EN420:5/5, French decree of 05/08/2020, EN ISO 374-1 TYPE C, EN ISO 374-5

Accepted Quality Level AQL

1.5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa Solo 988 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Worn alone or as an outer glove

Protection adapted to short duration usage

Easy to put on and take off

Excellent dexterity thanks to flexibility of natural latex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy