Mapa Solo Plus 995 Green Latex Disposable Gloves 100 μm, Size 8
- RS Stock No.:
- 314-916
- Mfr. Part No.:
- 34995428
- Manufacturer:
- Mapa
Subtotal (1 box of 100 units)*
€9.94
(exc. VAT)
€12.23
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €9.94 | €0.099 |
*price indicative
- RS Stock No.:
- 314-916
- Mfr. Part No.:
- 34995428
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Disposable Gloves | |
| Material | Latex | |
| Colour | Green | |
| Thickness | 100μm | |
| Number of Gloves | 100 | |
| Series | Solo Plus 995 | |
| Length | 2.5km | |
| Standards/Approvals | CATEGORY 3, EN420:5/5, EN ISO 374-1 TYPE C, EN ISO 374-5 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Disposable Gloves | ||
Material Latex | ||
Colour Green | ||
Thickness 100μm | ||
Number of Gloves 100 | ||
Series Solo Plus 995 | ||
Length 2.5km | ||
Standards/Approvals CATEGORY 3, EN420:5/5, EN ISO 374-1 TYPE C, EN ISO 374-5 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Mapa Solo Plus 995 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type C chemical protection. These gloves meet a range of safety standards, including EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Easy to put on and take off
Protection adapted to short duration usage
Excellent dexterity from the suppleness of natural latex
Related links
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves 100 μm, Size 9
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves Food Safe 100 μm, Size 6
- Mapa Solo Plus 995 Green Natural Latex Disposable Gloves 100 μm, Size 7
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 9
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 7
- Mapa Solo 988 Beige Powdered Natural Latex Disposable Gloves Food Safe 80 μm, Size 9
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 8
- Mapa Solo 998 Beige Natural Latex Disposable Gloves 200 μm, Size 6
