Traffi TD01 Blue Nitrile Disposable Gloves, Size 2XL
- RS Stock No.:
- 328-718
- Mfr. Part No.:
- A-TD01-BL-2XL
- Manufacturer:
- Traffi
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 328-718
- Mfr. Part No.:
- A-TD01-BL-2XL
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | 2XL | |
| Material | Nitrile | |
| Colour | Blue | |
| Powdered | No | |
| Number of Gloves | 200 | |
| Series | TD01 | |
| Standards/Approvals | CE, EN455, EN1186, EN ISO 374-5:2016, UKCA, EN 420:2003+A1:2009, EN ISO 374-1:2016+A1:2018 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size 2XL | ||
Material Nitrile | ||
Colour Blue | ||
Powdered No | ||
Number of Gloves 200 | ||
Series TD01 | ||
Standards/Approvals CE, EN455, EN1186, EN ISO 374-5:2016, UKCA, EN 420:2003+A1:2009, EN ISO 374-1:2016+A1:2018 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Disposable glove, Its made from 100% premium quality nitrile with a 3.5g high stretch construction. Its powder free, food approved and has a textured finish for improved grip.
Powder Free
Textured finish for improved grip
Food approved
Carbon neutral and biodegradable
Related links
- Traffi TD01 Blue Nitrile Disposable Gloves, 200 per Pack
- Traffi TD01 Blue Nitrile Disposable Gloves, 100 per Pack Food Safe
- Unigloves Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Mapa Solo BOX 967 Blue Nitrile Disposable Gloves, 200 per Pack 0.08 mm
- Unigloves GS004 Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.08 mm
- Honeywell Safety Blue Nitrile Disposable Gloves, 200 per Pack 0.07 mm
- Honeywell Safety DexPure 803-81 Blue Nitrile Disposable Gloves, 200 per Pack 0.07 mm
- Skytec Haika NX520 Light Blue Nitrile Disposable Gloves, 200 per Pack Food Safe 0.07 mm
