Traffi Blue Nitrile Rubber Disposable Gloves, Size M
- RS Stock No.:
- 262-6603
- Mfr. Part No.:
- TD01-M
- Manufacturer:
- Traffi
Subtotal (1 pack of 100 units)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
In Stock
- Plus 197 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.76 | €0.138 |
*price indicative
- RS Stock No.:
- 262-6603
- Mfr. Part No.:
- TD01-M
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | M | |
| Product Type | Disposable Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Number of Gloves | 100 | |
| Standards/Approvals | EN455 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size M | ||
Product Type Disposable Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Number of Gloves 100 | ||
Standards/Approvals EN455 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi carbon neutral disposable glove is made from 100% premium quality nitrile with a 3.5g high stretch construction. It is powder free, food approved and has a textured finish for improved grip.
Biodegradable
Food approved
Powder free
Related links
- Traffi Blue Nitrile Disposable Gloves, Size XL
- Traffi Blue Nitrile Disposable Gloves, Size S
- Traffi TD06 Blue Nitrile Disposable Gloves, Size M
- Traffi Traffi Blue Nitrile Disposable Gloves, Size XL
- Traffi Traffi Blue Nitrile Disposable Gloves, Size S
- Traffi TD02 TRI POLYMER BLEND Blue Neoprene Size M
- Traffi Traffi Blue Nitrile Disposable Gloves Food Safe, Size M
- Traffi TD06 Blue Nitrile Disposable Gloves, Size XL
