Traffi TD05 Black Nitrile Disposable Gloves, Size M
- RS Stock No.:
- 328-722
- Mfr. Part No.:
- A-TD05-BK-M
- Manufacturer:
- Traffi
Subtotal (1 box of 50 units)*
€12.16
(exc. VAT)
€14.96
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €12.16 | €0.243 |
*price indicative
- RS Stock No.:
- 328-722
- Mfr. Part No.:
- A-TD05-BK-M
- Manufacturer:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Disposable Gloves | |
| Size | M | |
| Material | Nitrile | |
| Colour | Black | |
| Powdered | No | |
| Number of Gloves | 50 | |
| Series | TD05 | |
| Standards/Approvals | EN ISO 374-1:2016+A1:2018, UKCA, EN ISO 374-5:2016, EN455, EN 420:2003+A1:2009, CE, EN1186 | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Disposable Gloves | ||
Size M | ||
Material Nitrile | ||
Colour Black | ||
Powdered No | ||
Number of Gloves 50 | ||
Series TD05 | ||
Standards/Approvals EN ISO 374-1:2016+A1:2018, UKCA, EN ISO 374-5:2016, EN455, EN 420:2003+A1:2009, CE, EN1186 | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Traffi Nitrile glove that provides excellent grip and protection while working in oily or humid environments. The diamond textured surface allows excellent grip while enabling air circulation reducing hand sweating and fatigue.
Virus resistant to EN ISO 374 5
Food approved
Related links
- Traffi TD05 Black Nitrile Disposable Gloves, Size S
- Traffi TD05 Black Nitrile Disposable Gloves, Size L
- Traffi TD05 Black Nitrile Disposable Gloves, Size XL
- Traffi TD05 Black Nitrile Disposable Gloves, Size 2XL
- Traffi TG725 Blue Yarn Work Gloves Uncoated Coating
- Traffi TG715 Blue Yarn Work Gloves Uncoated Coating
- Traffi Blue Nitrile Disposable Gloves, Size M
- Traffi TD06 Blue Nitrile Disposable Gloves, Size M
