Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size 2XL
- RS Stock No.:
- 428-648
- Mfr. Part No.:
- 1142-F
- Manufacturer:
- Medicom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 428-648
- Mfr. Part No.:
- 1142-F
- Manufacturer:
- Medicom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | 2XL | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Thickness | 110μm | |
| Colour | Blue | |
| Sub Type | Powder Free Nitrile Gloves | |
| Powdered | No | |
| Number of Gloves | 109 | |
| Series | Kolmi Coverfeel | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | ISO 16604, ISO 9001, Regulation (EU) 2017/745, ISO 13485, EN ISO 374-1/2/4/5, EN 1149-1, ASTM D6978-05, Regulation (EU) 2016/425, EN 16523-1, EN ISO 21420, EN 421, EN 1149-2, EN 455-1/2/3/4, Reg.(EC) 1935/2004, EN 1149-3 | |
| Length | 250mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size 2XL | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Thickness 110μm | ||
Colour Blue | ||
Sub Type Powder Free Nitrile Gloves | ||
Powdered No | ||
Number of Gloves 109 | ||
Series Kolmi Coverfeel | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals ISO 16604, ISO 9001, Regulation (EU) 2017/745, ISO 13485, EN ISO 374-1/2/4/5, EN 1149-1, ASTM D6978-05, Regulation (EU) 2016/425, EN 16523-1, EN ISO 21420, EN 421, EN 1149-2, EN 455-1/2/3/4, Reg.(EC) 1935/2004, EN 1149-3 | ||
Length 250mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Kolmi Hopen Nitrile gloves designed for medical, industrial, and food environments. These accelerator free gloves feature an internal polymer coating for easy donning and superior comfort, while providing protection against Type IV allergies. The non slip texture ensures excellent grip and precise object manipulation, complemented by great elasticity and enhanced durability.
Non slip texture for excellent grip and handling of objects
Waterproof and Air tight
Related links
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 109 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 114 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 105 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 107 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 108 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 110 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 111 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 112 per Pack Food Safe 0.11 mm
