Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves Food Safe 110 μm, Size L
- RS Stock No.:
- 428-652
- Mfr. Part No.:
- 1144-D
- Manufacturer:
- Medicom
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 428-652
- Mfr. Part No.:
- 1144-D
- Manufacturer:
- Medicom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | L | |
| Product Type | Disposable Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Thickness | 110μm | |
| Sub Type | Powder Free Nitrile Gloves | |
| Powdered | No | |
| Number of Gloves | 112 | |
| Series | Kolmi Coverfeel | |
| Food Safe | Yes | |
| Anti-Static | Yes | |
| Standards/Approvals | Regulation (EU) 2016/425, EN ISO 374-1/2/4/5, EN 1149-2, EN 421, Reg.(EC) 1935/2004, EN 16523-1, Regulation (EU) 2017/745, EN ISO 21420, EN 455-1/2/3/4, ISO 13485, EN 1149-1, ISO 16604, ISO 9001, ASTM D6978-05, EN 1149-3 | |
| Length | 290mm | |
| Accepted Quality Level AQL | 1.5 | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size L | ||
Product Type Disposable Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Thickness 110μm | ||
Sub Type Powder Free Nitrile Gloves | ||
Powdered No | ||
Number of Gloves 112 | ||
Series Kolmi Coverfeel | ||
Food Safe Yes | ||
Anti-Static Yes | ||
Standards/Approvals Regulation (EU) 2016/425, EN ISO 374-1/2/4/5, EN 1149-2, EN 421, Reg.(EC) 1935/2004, EN 16523-1, Regulation (EU) 2017/745, EN ISO 21420, EN 455-1/2/3/4, ISO 13485, EN 1149-1, ISO 16604, ISO 9001, ASTM D6978-05, EN 1149-3 | ||
Length 290mm | ||
Accepted Quality Level AQL 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Kolmi Hopen Nitrile gloves is designed for maximum protection and comfort in demanding environments. These accelerator free gloves feature an internal polymer coating for easy donning and excellent dexterity, while the long cuff design provides enhanced protection. The non slip texture ensures secure grip and precise object manipulation, making them Ideal for medical, industrial, and food environments.
Non slip texture for excellent grip and handling of objects
Waterproof and Air tight
Long cuff for optimal protection
Related links
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 112 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 110 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 111 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 114 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 113 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 107 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 109 per Pack Food Safe 0.11 mm
- Medicom Kolmi Coverfeel Blue Nitrile Disposable Gloves, 105 per Pack Food Safe 0.11 mm
