MTS Dermatril P Blue Nitrile Rubber Disposable Gloves Food Safe 110 μm, Size 7
- RS Stock No.:
- 537-520
- Mfr. Part No.:
- 074307082C
- Manufacturer:
- MTS
Subtotal (1 box of 50 units)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €50.23 | €1.005 |
*price indicative
- RS Stock No.:
- 537-520
- Mfr. Part No.:
- 074307082C
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Disposable Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Thickness | 110μm | |
| Powdered | No | |
| Number of Gloves | 2 | |
| Series | Dermatril P | |
| Food Safe | Yes | |
| Standards/Approvals | EN 374 + EN 455 | |
| Accepted Quality Level AQL | 0.65 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Disposable Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Thickness 110μm | ||
Powdered No | ||
Number of Gloves 2 | ||
Series Dermatril P | ||
Food Safe Yes | ||
Standards/Approvals EN 374 + EN 455 | ||
Accepted Quality Level AQL 0.65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Honeywell Safety Dermatril P 743 made from nitrile, features a long cuff design with a rolled edge, roughened fingertips, and a powder-free finish. It is compliant with food safety standards as per EU 1935/2004 and has a glove surface free from silicone, ensuring lacquer indifference (tested by the automotive industry). This glove meets EN 455 requirements and is classified as a medical product under guideline 93/42/EWG. It is available with a suitable dispenser box for individual hygienic removal and also comes in a small package of 10 pieces (art. 746).
Color Blue
Content 50 pieces
AQL less 0.65
Free from natural latex
Resistant against a multitude of cytostatic drugs ASTM 1671:2007
Size 7
Virus-resistant according
Related links
- MTS Dermatril P Blue Nitrile Disposable Gloves Food Safe 110 μm, Size 8
- MTS Dermatril P Blue Nitrile Disposable Gloves Food Safe 110 μm, Size 10
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 8
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 10
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 7
- MTS Dermatril P 743 Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 9
- MTS Dermatril P 743 Light Blue Nitrile Disposable Gloves Food Safe 200 μm, Size 6
